828895-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

828895-1

TE Connectivity / AMP Brand

Conn Housing RCP 44 POS Crimp ST

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$19.51
25-49 :$17.56
50-99 :$16.68
100-199 :$15.85
200-499 :$14.58
500 + :$13.67
97 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 828895-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Housing
Maximum Voltage Rating: N/A
Family: 828895
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 44
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 44 x 57 mm
Customers Who Bought 828895-1 Also Bought
DESCRIPTION
Conn Housing RCP 44 POS Crimp ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536908585
COO: US
ECCN: EAR99