828801-5 TE Connectivity / AMP Brand | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
828801-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.56
25-99 :$4.18
100-293 :$3.86
294-799 :$3.59
800-999 :$3.35
1,000 + :$3.14
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 828801-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Timer Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 828801
Pitch: 5 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 51.1 x 25.5 x 19 mm
Customers Who Bought 828801-5 Also Bought
DESCRIPTION
2X 7P MESSERLEI 3,0

Product Highlights
  • Tab Header
  • Connector Type = Junior Power Timer, Junior Timer
  • Number of Positions = 14
  • Tin Tab Plating
  • Brass Tab Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99