surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
828801-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

828801-3

TE Connectivity / AMP Brand

2X 4P MESSERLEI 3,0

PRICING per piece  AVAILABILITY real time   
1-69 :$3.62
70-139 :$3.26
140-279 :$3.09
280-489 :$2.93
490-99,999 :$2.70
100,000-499,999 :$2.32
500,000-999,999 :$1.85
1,000,000 + :$1.52
Request Quote
5,013 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 828801-3
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 828801
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 36.1 x 25.5 x 19 mm
Customers Who Bought 828801-3 Also Bought
DESCRIPTION
2X 4P MESSERLEI 3,0

Product Highlights
  • Tab Header
  • Connector Type = Junior Power Timer, Junior Timer
  • Number of Positions = 8
  • Tin Tab Plating
  • Brass Tab Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CZ
ECCN: EAR99
DID YOU KNOW?