surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
828761-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$39.75
25-99 :$36.14
100-499 :$33.12
500-999 :$30.60
1,000-4,999 :$28.40
5,000-9,999 :$26.50
10,000-24,999 :$24.85
25,000 + :$21.20
Request Quote
345 can ship Monday
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 828761-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 828761
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 55
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 44 mm
Customers Who Bought 828761-1 Also Bought
DESCRIPTION
55P JUN-TIM GEH MIX

Product Highlights
  • Housing Assembly
  • Connector Type = Junior Timer, Micro Timer 1
  • Number of Positions = 55
  • Housing Color = Black
  • Not Sealed
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?