828296-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
828296-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.9568
150-249 :$0.7665
250-499 :$0.6935
500-999 :$0.6571
1,000-1,799 :$0.6326
1,800-2,499 :$0.5961
2,500-5,999 :$0.5767
6,000 + :$0.5586
2,947 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 828296-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 828296
Contact Material: Brass
Housing Color: Green
Pitch: 2.54 mm
Contact Plating: Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 7.62 x 5 x 26.8 mm
Number of Rows: 2
Customers Who Bought 828296-3 Also Bought
DESCRIPTION
3P MOD 2 STIFT LEI
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466944000
COO: US
ECCN: EAR99