surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
828214-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

828214-3

TE Connectivity / AMP Brand

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton

PRICING per piece  AVAILABILITY real time   
1-25 :$0.760
26-99 :$0.700
100-499 :$0.690
500-749 :$0.660
750-1,499 :$0.600
1,500-2,249 :$0.466
2,250-2,999 :$0.414
3,000 + :$0.410
5,624 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 828214-3
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 828214
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 7.62mm x 3.69mm x 9.5mm
Customers Who Bought 828214-3 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
PART CLASSIFICATION DATA
HTS: 3926909980
COO: US
ECCN: EAR99
DID YOU KNOW?