surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
827584-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$7.52
25-99 :$7.14
100-499 :$6.79
500-999 :$6.40
1,000-2,799 :$6.13
2,800-4,999 :$5.80
5,000 + :$5.53
249 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 827584-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 827584
Pitch: 5 mm
Body Orientation: Straight
Number of Contacts: 16
Mounting: N/A
Gender: RCP
Customers Who Bought 827584-1 Also Bought
DESCRIPTION
16P FEDERLEIST GEH

Product Highlights
  • Receptacle Housing
  • Connector Type = Junior Timer
  • Number of Positions = 16
  • PA 6.6 GF 13% Housing Material
  • Housing Color = Black
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?