surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
827397-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

827397-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per piece  AVAILABILITY real time   
1-999 :$0.508
1,000-1,999 :$0.432
2,000-2,999 :$0.389
3,000-5,999 :$0.349
6,000-11,999 :$0.332
12,000-23,999 :$0.315
24,000-24,999 :$0.290
25,000 + :$0.252
Request Quote
898 can ship today
In our stock 
More available to ship 7/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 827397-1
RoHS: Yes
Termination Method: Crimp
Family: 827397
Contact Material: Phosphor Bronze
Wire Size: 13-17 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.3 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 827397-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Contact
  • Contact Diameter = 1.70 mm
  • Packaging Method = Loose Piece
  • Contact Type = Socket
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?