surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826947-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826947-5

TE Connectivity / AMP Brand

5P MOD2 STIFT LEI

PRICING per piece  AVAILABILITY real time   
1-99 :$0.356
100-499 :$0.338
500-999 :$0.321
1,000-1,049 :$0.305
1,050-2,099 :$0.290
2,100-3,149 :$0.217
3,150-4,199 :$0.193
4,200 + :$0.189
Request Quote
9,301 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826947-5
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826947
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 10.8 x 3.05 mm
Customers Who Bought 826947-5 Also Bought
DESCRIPTION
5P MOD2 STIFT LEI
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?