surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826942-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826942-4

TE Connectivity / AMP Brand

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box

PRICING per piece  AVAILABILITY real time   
1,500-2,999 :$0.510
3,000-4,499 :$0.313
4,500-5,999 :$0.248
6,000 + :$0.243
Request Quote
0 (sold out)
In our stock 
5,687 can ship 3/1/17
Incoming stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Minimum Order: 1500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826942-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826942
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 10.16mm x 5mm x 8.6mm
Customers Who Bought 826942-4 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 8
  • Mating Post Length = 5.80 mm
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?