surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826925-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826925-6

TE Connectivity / AMP Brand

AMPMODU2 PIN HDR

PRICING per piece  AVAILABILITY real time   
1-99 :$1.190
100-499 :$1.120
500-999 :$1.070
1,000-1,499 :$1.020
1,500-2,999 :$0.970
3,000-4,499 :$0.590
4,500-5,999 :$0.471
6,000 + :$0.462
8,725 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826925-6
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826925
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 5 x 9.5 mm
Customers Who Bought 826925-6 Also Bought
DESCRIPTION
AMPMODU2 PIN HDR

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 12
  • Mating Post Length = 6.70 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?