surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826885-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826885-8

TE Connectivity / AMP Brand

Conn Housing PL 3 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-99 :$2.76
100-249 :$2.48
250-499 :$2.26
500-999 :$2.09
1,000 + :$1.53
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826885-8
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 826885
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 48.5 x 19 mm
ACCESSORIES (1)
Customers Who Bought 826885-8 Also Bought
DESCRIPTION
Conn Housing PL 3 POS Crimp ST Cable Mount

Product Highlights
  • Housing
  • Pin
  • 3 Positions
  • Without Panel Attachment
  • Cone Collar Shape

Search Keywords:

extreme, environmental conditions, Moisture, dust, corrosive gases, liquids, sealed housings, wiring, sensors, motor hoods, connections, electrical control systems, IP 64, DIN 40050, tree clip, tree, christmas tree, fixation clip
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?