surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826662-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826662-6

TE Connectivity / AMP Brand

6P AMPMODU II STIFT LEI

PRICING per piece  AVAILABILITY real time   
1-24 :$1.62
25-99 :$1.54
100-499 :$1.47
500-999 :$1.39
1,000-1,499 :$0.85
1,500-1,999 :$0.68
2,000 + :$0.67
Request Quote
135 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826662-6
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826662
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 30.48 x 12.44 x 5.55 mm
Customers Who Bought 826662-6 Also Bought
DESCRIPTION
6P AMPMODU II STIFT LEI
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?