surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826662-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826662-3

TE Connectivity / AMP Brand

3P AMPMODU II STIFT LEI

PRICING per piece  AVAILABILITY real time   
1-99 :$0.497
100-149 :$0.450
150-299 :$0.402
300-599 :$0.383
600-1,199 :$0.363
1,200-2,499 :$0.345
2,500-7,199 :$0.334
7,200 + :$0.323
Request Quote
28,756 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826662-3
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826662
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 15.24 x 12.44 x 5.55 mm
Customers Who Bought 826662-3 Also Bought
DESCRIPTION
3P AMPMODU II STIFT LEI
PART CLASSIFICATION DATA
HTS: 8466944000
COO: CH
ECCN: EAR99
DID YOU KNOW?