surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826658-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826658-7

TE Connectivity / AMP Brand

7P AMPMODU II STIFT LEI

PRICING per piece  AVAILABILITY real time   
1-24 :$1.84
25-99 :$1.76
100-249 :$1.70
250-499 :$1.58
500-749 :$1.19
750-999 :$1.05
1,000 + :$1.03
Request Quote
65 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826658-7
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826658
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 35.56mm x 5mm x 10.8mm
Customers Who Bought 826658-7 Also Bought
DESCRIPTION
7P AMPMODU II STIFT LEI

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 14
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536100040
COO: US
ECCN: EAR99
DID YOU KNOW?