826656-9 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826656-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826656-9

TE Connectivity / AMP Brand

9P AMPMODU II STIFT LEI

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$1.67
150-249 :$1.51
250-499 :$1.35
500-999 :$1.29
1,000-1,499 :$1.22
1,500-2,499 :$1.16
2,500-5,999 :$1.12
6,000 + :$1.08
250 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826656-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826656
Contact Material: Phosphor Bronze
Housing Color: Green
Pitch: 2.54 mm
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 18
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 45.72 x 5 x 8.6 mm
Number of Rows: 2
Customers Who Bought 826656-9 Also Bought
DESCRIPTION
9P AMPMODU II STIFT LEI

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 18
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99