surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826629-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
750-1,499 :$0.910
1,500-2,249 :$0.560
2,250-2,999 :$0.446
3,000 + :$0.437
0 (sold out)
In our stock 
2,850 can ship 6/2/17
Incoming stock 
More available to ship 10/2/17
Manufacturer’s Lead Time 
Minimum Order: 750
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826629-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826629
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 20.32 x 2.5 x 9.5 mm
Customers Who Bought 826629-8 Also Bought
DESCRIPTION
AMPMODU II HEADER

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 8 Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?