surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826629-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-199 :$0.235
200-399 :$0.211
400-749 :$0.190
750-1,499 :$0.181
1,500-2,999 :$0.172
3,000-9,999 :$0.163
10,000-35,999 :$0.140
36,000 + :$0.136
5,688 can ship Monday
In our stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826629-2
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826629
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 5.08 x 2.5 x 9.5 mm
Customers Who Bought 826629-2 Also Bought
DESCRIPTION
2P AMPMODU II

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 2
  • Mating Post Length = 6.70 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?