surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
826576-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

826576-5

TE Connectivity / AMP Brand

5P MOD 1 UNSHROUDED HEADER, ST, TIN

PRICING per piece  AVAILABILITY real time   
1-24 :$3.06
25-99 :$2.90
100-149 :$2.76
150-299 :$2.62
300-449 :$1.97
450-599 :$1.75
600 + :$1.72
Request Quote
1,820 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
54 minute(s) 15 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 826576-5
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826576
Pitch: 3.96 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 19.8 x 6.4 x 14 mm
Customers Who Bought 826576-5 Also Bought
DESCRIPTION
5P MOD 1 UNSHROUDED HEADER, ST, TIN

Product Highlights
  • Header
  • Vertical Mount Angle
  • Termination (Solder) Post Length = 3.40 mm
  • Tin-Lead (100) over Nickel (50) Contact Mating Area Plating Material
  • Not Keyed
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?