surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
825457-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-149 :$0.91
150-249 :$0.82
250-499 :$0.74
500-999 :$0.70
1,000-1,499 :$0.67
1,500-2,499 :$0.63
2,500-5,999 :$0.61
6,000 + :$0.59
1,810 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 825457-3
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 825457
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 10.16mm x 13.54mm x 6.44mm
Customers Who Bought 825457-3 Also Bought
DESCRIPTION
MOD II HSG R.A. 3 POS

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 6
  • Mating Post Length = 6.70 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: HU
ECCN: EAR99
DID YOU KNOW?