surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
825434-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

825434-5

TE Connectivity / AMP Brand

5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW

PRICING per piece  AVAILABILITY real time   
1-149 :$0.441
150-249 :$0.397
250-449 :$0.376
450-899 :$0.358
900-999 :$0.340
1,000-2,499 :$0.272
2,500-9,999 :$0.245
10,000 + :$0.211
1,775 can ship today
In our stock 
More available to ship 9/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 825434-5
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 825434
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 3.69 x 9.5 mm
Customers Who Bought 825434-5 Also Bought
DESCRIPTION
5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: HU
ECCN: EAR99
DID YOU KNOW?