surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
822516-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

822516-4

TE Connectivity / AMP Brand

Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

PRICING per each  AVAILABILITY real time   
1-24 :$2.04
25-99 :$1.85
100-499 :$1.70
500-999 :$1.57
1,000-3,219 :$1.46
3,220-4,999 :$1.35
5,000 + :$0.83
16,015 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 822516-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 23
Type: PLCC Socket
Maximum Voltage Rating: 250 V
Family: 822516
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 52
Mounting: Surface Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 25.74 x 25.74 x 4.6 mm
Customers Who Bought 822516-4 Also Bought
DESCRIPTION
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

Product Highlights
  • Socket Type = Low Profile
  • Number of Positions = 52
  • 1.27 mm Centerline
  • Normal Insertion Force
  • Surface Mount

Search Keywords:

IC sockets, NIC, Network Interface Cards, PC Cards, Plastic Leaded Chip Carrier, JEDEC MS-018, JEDEC MS-016-AE, EIA 481, JEDEC MO-047AA-AH, JEDEC MO-052-AE, JEDEC MO-061, JEDEC MS-016,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?