surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
822473-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

822473-2

TE Connectivity / AMP Brand

Conn PLCC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-999 :$0.881
1,000-1,814 :$0.733
1,815-4,999 :$0.634
5,000 + :$0.505
4 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 822473-2
RoHS: No
Type: PLCC Socket
Maximum Voltage Rating: 250 VAC
Family: 822473
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 170 °C
Dimension: 18.1 x 18.1 x 8.1 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-822473-2
1-822473-2
In Stock:  8142
Customers Who Bought 822473-2 Also Bought
DESCRIPTION
Conn PLCC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights
  • Socket Type = PLCC - Standard
  • Number of Positions = 28
  • 2.54 mm Centerline
  • Normal Insertion Force
  • Thru Hole

Search Keywords:

IC sockets, NIC, Network Interface Cards, PC Cards, Plastic Leaded Chip Carrier, JEDEC MS-018, JEDEC MS-016-AE, EIA 481, JEDEC MO-047AA-AH, JEDEC MO-052-AE, JEDEC MO-061, JEDEC MS-016,
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?