surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
822030-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

822030-3

TE Connectivity / AMP Brand

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
0 (sold out)
See alternative parts
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 822030-3
RoHS: No
Type: SIMM Socket
Maximum Voltage Rating: N/A
Family: 822030
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 72
Mounting: Through Hole
Gender: SKT
Operating Temperature: -40 to 105 °C
Dimension: 115.32 x 7.37 x 14.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5822030-3
5822030-3
In Stock:  3388
Customers Who Bought 822030-3 Also Bought
DESCRIPTION
Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights
  • SIMM
  • Tin Contact Mating Area Plating Material
  • Number of Positions = 72
  • 1.27 mm Centerline
  • Number of Rows = Single

Search Keywords:

Single In-Line Memory Module, Dual In-Line Memory, Module, JEDEC MO-161, Dynamic Random Access Memory, Synchronous Dynamic Random Access Memory, Double Data Rate, DDR, DDR1, SO DDR 2, DDR3, IC sockets, Mini PCI Socket, Mini PCI Latch, Rambus RIMM, M3 (Mini Memory Module), fax modem socket, SIMM, DIMM, Mini PCI, Mini PCI Express, mSATA, SO DIMM, SODIMM
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?