surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
821949-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$14.40
10-24 :$14.11
25-49 :$13.83
50-99 :$13.55
100-767 :$13.28
768 + :$11.76
0 (sold out)
See alternative parts
In our stock 
More available to ship 1/30/18
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 821949-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: PQFP Socket
Maximum Voltage Rating: 250 VAC
Family: 821949
Pitch: 1.91 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 132
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 34.04 x 34.04 x 10.97 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-821949-5
2-821949-5
In Stock:  696
Customers Who Bought 821949-5 Also Bought
DESCRIPTION
ASSY HSG MICRO-PITCH 132 POS

Product Highlights
  • Housing Sub-Assembly
  • Through Hole Contact Termination Type
  • Number of Positions = 132
  • .64 mm Centerline
  • PQFP Type = Standard
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?