821942-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

821942-1

TE Connectivity / AMP Brand

ASSY COVER MICRO-PITCH 132 POS

PRICING per piece  AVAILABILITY Updated Today   
1-31 :$4.68
32-191 :$4.21
192-383 :$4.00
384-767 :$3.80
768-4,999 :$3.49
5,000 + :$2.15
197 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 821942-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: Cover
Family: 821942
Operating Temperature: N/A
Dimension: 34.04 x 34.04 x 4.83 mm
Customers Who Bought 821942-1 Also Bought
DESCRIPTION
ASSY COVER MICRO-PITCH 132 POS

Product Highlights
  • Cover
  • Number of Positions = 132
  • .64 mm Centerline
  • PQFP Type = Standard
  • Package = Plastic
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99