surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
821939-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

821939-1

TE Connectivity / AMP Brand

ASSY COVER MICRO-PITCH 100 POS

PRICING per piece  AVAILABILITY real time   
1-24 :$5.34
25-99 :$5.23
100-249 :$5.06
250-499 :$4.44
500-999 :$4.26
1,000-1,999 :$3.72
2,000 + :$3.68
Request Quote
125 can ship today
In our stock 
750 can ship 3/6/17
Available Factory Stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 821939-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 375
Type: Cover
Family: 821939
Operating Temperature: -55 to 105 °C
Dimension: N/A
Customers Who Bought 821939-1 Also Bought
DESCRIPTION
ASSY COVER MICRO-PITCH 100 POS

Product Highlights
  • Cover
  • Number of Positions = 100
  • .64 mm Centerline
  • PQFP Type = Standard
  • Package = Plastic
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?