surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1879215-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1879215-8

TE Connectivity / AMP Brand

Res Thin Film 0402 37.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Epoxy Pad SMD T/R

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.122
2,000-2,999 :$0.118
3,000-3,999 :$0.113
4,000-4,999 :$0.109
5,000-9,999 :$0.083
10,000 + :$0.079
Request Quote
0 (sold out)
In our stock 
665 can ship 3/2/17
Incoming stock 
More available to ship 4/15/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879215-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: CPF
Tolerance: 0.1 %
Resistance Value: 37.4 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0402
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 1 x 0.5 x 0.3mm
Customers Who Bought 8-1879215-8 Also Bought
DESCRIPTION
Res Thin Film 0402 37.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Epoxy Pad SMD T/R
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TW
ECCN: EAR99
DID YOU KNOW?