8-1879214-4 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8-1879214-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1879214-4

TE Connectivity / AMP Brand

CPF 0402 2K74 0.1% 25PPM 1K RL

PRICING per piece  AVAILABILITY Updated Today   
1,000-1,999 :$0.122
2,000-2,999 :$0.118
3,000-3,999 :$0.113
4,000-4,999 :$0.109
5,000-9,999 :$0.083
10,000 + :$0.079
1000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879214-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: CPF
Tolerance: 0.1 %
Resistance Value: 2.74 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0402
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 1 x 0.5 x 0.3 mm
Customers Who Bought 8-1879214-4 Also Bought
DESCRIPTION
CPF 0402 2K74 0.1% 25PPM 1K RL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99