surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1625984-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1625984-7

TE Connectivity / AMP Brand

HSA50 R01 5%

PRICING per piece  AVAILABILITY real time   
1-24 :$2.98
25-49 :$2.69
50-99 :$2.55
100-199 :$2.42
200-1,999 :$2.30
2,000-3,999 :$2.16
4,000-9,999 :$2.01
10,000 + :$1.86
Request Quote
200 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1625984-7
RoHS: Yes
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 10 mOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 50 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: 72.5 x 30 x 17mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 8-1625984-7 Also Bought
DESCRIPTION
HSA50 R01 5%

Product Highlights
  • HS Series
  • Resistance Selection = <1K ?
  • Resistance = .01 ?
  • Power Rating = 50.00 W
  • Tolerance = 5 %
PART CLASSIFICATION DATA
HTS: 8533210080
COO: IN
ECCN: EAR99
DID YOU KNOW?