surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$188.12
3-4 :$184.43
5-9 :$180.82
10-49 :$177.27
50 + :$169.20
3 can ship today
In our stock 
More available to ship 10/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1617783-2
RoHS: No
Coil Resistance: 400 Ω
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Coil Suppression Diode: With
Mounting Type: Raised Vertical Flange Mount
Shock: 200G's, 6 ms
Relay Type: Military/Aerospace Mid-Range
Product Type: Relay
Vibration: 30G's, 70 – 3000Hz
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: With
Coil Magnetic System: Polarized, Monostable
Coil Voltage Rating: 28 VDC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 5 A
Operating Temperature Range: -70 – 125 °C
Terminal Configuration: Solder Pins
Terminal Plating: Tin-Lead
Customers Who Bought 8-1617783-2 Also Bought
DESCRIPTION
FCB-405-BY4 RELAY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: US
ECCN: EAR99
DID YOU KNOW?