surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1608047-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1608047-7

TE Connectivity / AMP Brand

Electromechanical Relay 4PDT 5A 120VAC Stud Mount

PRICING per piece  AVAILABILITY real time   
1-24 :$20.33
25-62 :$19.31
63-124 :$18.35
125-187 :$11.38
188-249 :$8.99
250 + :$8.81
139 can ship tomorrow
In our stock 
More available to ship 9/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1608047-7
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: 156
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: N/A
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 35 g
Minimum Dropout Voltage: 36 VAC
Mounting: Stud Mount
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21.5 x 36.4 mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8-1608047-7 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: MX
ECCN: EAR99