surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1437657-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1437657-5

TE Connectivity / AMP Brand

Conn Barrier Strip 5 POS 11.1mm Screw ST Cable Mount 30A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
38 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1437657-5
RoHS: Unknown
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 8PCV-05-001
Pitch: 11.1 mm
Wire Size: N/A
Maximum Current Rating: 30/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 8-1437657-5 Also Bought
DESCRIPTION
Conn Barrier Strip 5 POS 11.1mm Screw ST Cable Mount 30A/Contact

Search Keywords:

pcb, printed circuit board, power, terminal block
DID YOU KNOW?