surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

8-1437416-7

TE Connectivity / AMP Brand

Conn Barrier Strip 6 POS 11.11mm Faston ST 20A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
26 minute(s) 2 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1437416-7
RoHS: Unknown
Type: Barrier Strip
Termination Method: Faston
Maximum Voltage Rating: 600 V
Family: SSB7
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: N/A
Number of Circuits: 6
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 92.2 x 15.74 x 20.82 mm
Customers Who Bought 8-1437416-7 Also Bought
DESCRIPTION
Conn Barrier Strip 6 POS 11.11mm Faston ST 20A/Contact

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret
  • 11.10 mm Centerline
  • Vertical Mount Angle
DID YOU KNOW?