surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1437213-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1437213-0

TE Connectivity / AMP Brand

FFC Jumper Cable 6Conductors 2.54mm 24AWG Copper 3A 300VAC

PRICING per piece  AVAILABILITY real time   
250-499 :$1.41
500-749 :$1.06
750-999 :$0.94
1,000 + :$0.92
Request Quote
0 (sold out)
In our stock 
13,782 can ship 2/23/17
Incoming stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
Minimum Order: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1437213-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300VAC
Family: FSK
Size: 24AWG
Packaging: N/A
Maximum Current Rating: 3A
Product Height: 0.84mm
Product Depth: N/A
Operating Temperature: -40°C to 150°C
Conductor Material: Copper
Cable Pitch: 2.54mm
Number of Conductors: 6
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 8-1437213-0 Also Bought
DESCRIPTION
FFC Jumper Cable 6Conductors 2.54mm 24AWG Copper 3A 300VAC

Product Highlights
  • 2.54 mm Centerline
  • Kapton Insulation Material
  • Insulation Length = 76.20 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
PART CLASSIFICATION DATA
HTS: 8544493080
COO: MX
ECCN: EAR99
DID YOU KNOW?