surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

8-1437139-4

TE Connectivity / AMP Brand

FFC Jumper Cable 20Conductors 2.54mm 24AWG Copper 3A 300VAC

PRICING per each  AVAILABILITY real time   
1-24 :$3.08
25-49 :$3.02
50-99 :$2.77
100 + :$2.74
10 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1437139-4
RoHS: Unknown
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300VAC
Family: FSN
Size: 24AWG
Packaging: N/A
Maximum Current Rating: 3A
Product Height: 0.84mm
Product Depth: N/A
Operating Temperature: -40°C to 125°C
Conductor Material: Copper
Cable Pitch: 2.54mm
Number of Conductors: 20
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 8-1437139-4 Also Bought
DESCRIPTION
FFC Jumper Cable 20Conductors 2.54mm 24AWG Copper 3A 300VAC
PART CLASSIFICATION DATA
HTS: 8544493080
ECCN: EAR99
DID YOU KNOW?