surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1437061-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1437061-5

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-499 :$3.475
500-999 :$2.881
1,000 + :$2.505
1,395 can ship today
See alternative parts
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
19 minute(s) 59 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1437061-5
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437061
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 58.42 x 9.22 x 9.22 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-1761681-3
1-1761681-3
In Stock:  50
Customers Who Bought 8-1437061-5 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?