surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1419111-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.14
25-99 :$5.65
100-249 :$5.10
250-999 :$5.00
1,000 + :$4.71
Request Quote
99 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1419111-5
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: PT
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 6 V
Coil Current: N/A
Packaging: Carton
Seal: Flux Sealed
Termination Style: Quick Connect
Coil Resistance: 11 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 12 A
Pin_Count: 14
Maximum Pick-Up Voltage: 5.4 VAC
Product Weight: 30 g
Minimum Dropout Voltage: 1.8 VAC
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -40 to 70 °C
Dimension: 28 x 22.5 x 35mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: No
Customers Who Bought 8-1419111-5 Also Bought
DESCRIPTION
PT570506
PART CLASSIFICATION DATA
HTS: 8536490075
COO: AT
ECCN: EAR99
DID YOU KNOW?