8-1415025-1 TE Connectivity / AMP Brand | Others
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8-1415025-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-14 :$20.08
15-24 :$18.07
25-49 :$17.17
50-99 :$16.31
100-499 :$15.49
500-999 :$13.37
1,000 + :$12.82
90 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1415025-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Industrial Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: 1415025
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10/Gold Plated
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 2 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: 97.8 VAC
Product Weight: 80 g
Minimum Dropout Voltage: 34.5 VAC
Mounting: Connector
Contact Form: 3 Form C
Maximum Power Rating: 2.5 kVA
Operating Temperature: -40 to 50 °C
Dimension: 35.6 x 35.5 x 57 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8-1415025-1 Also Bought
DESCRIPTION
MT338115
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: MX
ECCN: EAR99