surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1393254-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1393254-4

TE Connectivity / AMP Brand

W92-X112-7=M6/M7/M9/W6/W7

PRICING per piece  AVAILABILITY real time   
1-4 :$47.16
5-9 :$46.65
10-24 :$38.21
25-49 :$35.81
50-99 :$34.44
100 + :$33.61
Request Quote
190 can ship Monday
In our stock 
More available to ship 5/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393254-4
RoHS: Yes
Type: Hydraulic Magnetic
Number of Poles: 2
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 7 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 2.2s to 20s
Customers Who Bought 8-1393254-4 Also Bought
DESCRIPTION
W92-X112-7=M6/M7/M9/W6/W7
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?