8-1393252-4 TE Connectivity / AMP Brand | Circuit Breakers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1393252-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1393252-4

TE Connectivity / AMP Brand

W67-X2Q52-20=M6/M7/M9/W6/W7

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$20.05
5-9 :$19.05
10-23 :$18.09
24-99 :$17.19
100-143 :$14.33
144-999 :$13.88
1,000-2,499 :$12.48
2,500 + :$11.10
13 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393252-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Hydraulic Magnetic
Number of Poles: 1
Voltage Rating: 65 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 0.6s to 8 s
Customers Who Bought 8-1393252-4 Also Bought
DESCRIPTION
W67-X2Q52-20=M6/M7/M9/W6/W7
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99