8-1393211-5 TE Connectivity / AMP Brand | High Amp Relays (100 Amps to 500 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1393211-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
120 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393211-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 277 V
Family: T92
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 200,208 V
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Quick Connect
Coil Resistance: 2.841 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 3DC,40AC A
Pin_Count: 8
Maximum Pick-Up Voltage: 166.4 VAC
Product Weight: 86 g
Minimum Dropout Voltage: 20.8 VAC
Mounting: Flange Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -40 to 65 °C
Dimension: 68.58 x 34.54 x 37.97 mm
Package Type: Flange Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8-1393211-5 Also Bought
DESCRIPTION
T92S11A22-208
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CN
ECCN: EAR99