8-1393163-3 TE Connectivity / AMP Brand | Relay Sockets & Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8-1393163-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-9 :$11.42
10-19 :$10.28
20-29 :$9.76
30-49 :$9.27
50-99 :$8.81
100-219 :$7.28
220-499 :$7.05
500 + :$6.38
322 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
80 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393163-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Relay Socket
Maximum Voltage Rating: 240 VAC
Family: MT
Pitch: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: N/A
Gender: SKT
Operating Temperature: -20 to 80 °C
Dimension: 75 x 38 x 26 mm
Customers Who Bought 8-1393163-3 Also Bought
DESCRIPTION
MT78740

Product Highlights
  • Socket
  • MT Series
  • Number of Poles = 3
  • Terminal Type = Screw
  • Without Grounding Provision
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IT
ECCN: EAR99