surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1393149-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$18.54
10-24 :$18.17
25-49 :$17.10
50-99 :$15.47
100-199 :$12.21
200 + :$12.08
107 can ship today
In our stock 
25 can ship 3/11/17
Available Factory Stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393149-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 440 V
Family: RM3
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 50.53 mA
Packaging: Tray
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 475 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 40 A
Pin_Count: 11
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 81 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Plug-In
Contact Form: 3 Form C
Maximum Power Rating: 3.8 kVA
Operating Temperature: -45 to 60 °C
Dimension: 38.5 x 35.5 x 56.2mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8-1393149-9 Also Bought
DESCRIPTION
RM302024
PART CLASSIFICATION DATA
HTS: 8536410050
COO: AT
ECCN: EAR99
DID YOU KNOW?