surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-1393132-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-1393132-6

TE Connectivity / AMP Brand

P40P47D14P1-24=CONTACTORS

PRICING per piece  AVAILABILITY real time   
1-2 :$186.91
3-4 :$183.17
5-8 :$179.51
9 + :$175.92
26 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393132-6
RoHS: Yes
Type: Contactor Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 600 V
Family: P40
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 286 mA
Packaging: N/A
Seal: Sealed
Termination Style: Box Lug
Coil Resistance: 84 Ohm
Contact Arrangement: 4PST-NO-DM
Maximum Current Rating: 40 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 794 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 4 Form X
Maximum Power Rating: N/A
Operating Temperature: -55 to 65 °C
Dimension: 96.52 x 91.44 x 100.97mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8-1393132-6 Also Bought
DESCRIPTION
P40P47D14P1-24=CONTACTORS

Product Highlights
  • Contactor Type = Definite Purpose
  • P40 Series
  • DC Actuating System
  • 4 Poles
  • Contact Arrangement = 4 Form X, 4PST-NO-DM
PART CLASSIFICATION DATA
HTS: 8536410045
COO: MX
ECCN: EAR99
DID YOU KNOW?