8-135760-8 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

8-135760-8

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 26 POS ST Cable Mount 26 Terminal 1 Port

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$126.56
5-9 :$120.22
10-49 :$110.62
50-99 :$81.88
100-499 :$73.27
500-999 :$66.08
1,000-4,999 :$58.90
5,000 + :$53.15
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
10 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 3/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-135760-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: N/A
Number of Ports: 1
Pitch: N/A
Number of Terminals: 26
Packaging: N/A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Cable Mount
Gender: SKT
Customers Who Bought 8-135760-8 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 26 POS ST Cable Mount 26 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694051
COO: FR
ECCN: EAR99