surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-102898-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-102898-4

TE Connectivity / AMP Brand

02 MODII HDR SRST UNSHRD A/PIN

PRICING per piece  AVAILABILITY real time   
1-24 :$0.55
25 + :$0.54
Request Quote
2,500 can ship Monday
In our stock 
19 can ship 3/2/17
Incoming stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-102898-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 102898
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 4.67 x 2.34 x 10.41 mm
Customers Who Bought 8-102898-4 Also Bought
DESCRIPTION
02 MODII HDR SRST UNSHRD A/PIN

Product Highlights
  • Connector
  • Header Type = Standard
  • 2 Positions
  • Mating Post Length = 8.13 mm
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?