809704-1 TE Connectivity / AMP Brand | Screws
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-2 :$65.92
3-4 :$62.62
5 + :$59.49
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
30 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 809704-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Adjusting
Head Height: N/A
Family: 809704
Body Length: N/A
Point Type: N/A
Head Type: N/A
Material: N/A
Thread Length: N/A
Finish: N/A
Drive Type: N/A
Thread Size: N/A
Body Diameter: N/A
Thread Series Designation: N/A
Thread Class: N/A
Customers Who Bought 809704-1 Also Bought
DESCRIPTION
Screw Adjusting
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466944000
COO: US
ECCN: EAR99