surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
796981-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

796981-6

TE Connectivity / AMP Brand

6 POS TERMI-BLOK R/A PLUG 7.62

PRICING per piece  AVAILABILITY real time   
1-49 :$4.24
50-99 :$3.83
100-199 :$3.63
200-399 :$3.45
400-499 :$3.17
500-999 :$2.37
1,000-4,999 :$1.80
5,000 + :$1.54
Request Quote
1,031 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 796981-6
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 796981
Pitch: 7.62 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: F
Operating Temperature: -40 to 105 °C
Dimension: 43.72 x 18.4 x 15.5 mm
ACCESSORIES (4)
Customers Who Bought 796981-6 Also Bought
DESCRIPTION
6 POS TERMI-BLOK R/A PLUG 7.62

Product Highlights
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?