surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-968975-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.96
25-49 :$1.88
50-99 :$1.81
100-249 :$1.73
250-499 :$1.70
500 + :$1.65
Request Quote
208 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-968975-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 968975
Pitch: 5 mm
Wire Size: 13 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 21
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 41 x 24 mm
ACCESSORIES (2)
Customers Who Bought 7-968975-1 Also Bought
DESCRIPTION
MCP2,8 GEH ASSY 21P

Product Highlights
  • Housing
  • Receptacle
  • Standard
  • MCP Series
  • Number of Positions = 21
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?